Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ74USG
Order Code1468778
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay2.6ns
Frequency250MHz
Output Current32mA
IC Case / PackageUS8
Logic Case StyleUS8
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family17SZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for NL17SZ74USG
1 Product Found
Product Overview
The NL17SZ74USG is a MiniGate™ high-performance, full function Edge triggered D Flip Flop, with all the features of a standard logic device such as the 74LCX74.
- tPD 2.6ns (typical) at VCC = 5V Extremely High Speed
- Designed for 1.65 to 5.5V VCC Operation
- 5V Tolerant Inputs, Interface Capability with 5V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24mA Balanced Output Sink and Source Capability
- Near zero static supply current in all three logic states (10μA) reduces system power requirements
- Replacement for NC7SZ74
- 2000V Human Body Model, 200V Machine Model High ESD Ratings
- FET = 64 Chip Complexity
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
2.6ns
Output Current
32mA
Logic Case Style
US8
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
17SZ
Operating Temperature Min
-55°C
Qualification
-
Flip-Flop Type
D
Frequency
250MHz
IC Case / Package
US8
No. of Pins
8Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability