Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE371G
Order Code1459092
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current4A
Power Dissipation40W
Transistor Case StyleTO-225
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeMJxxxx
Qualification-
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
4A
Transistor Case Style
TO-225
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
MJxxxx
Collector Emitter Voltage Max
40V
Power Dissipation
40W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635