Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC823425-12G1-H.
Order Code3613658
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range1.7V to 1.95V, 2.7V to 3.6V
Control InterfaceI2C, SIO, UART, USB
Audio IC Case StyleTQFP
No. of Pins128Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio Control Type
Audio Processor
Control Interface
I2C, SIO, UART, USB
No. of Pins
128Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Range
1.7V to 1.95V, 2.7V to 3.6V
Audio IC Case Style
TQFP
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability