Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3989MLP8X
Order Code2451085
Technical Datasheet
Battery Type-
Supply Voltage5V
InterfacesUSB
No. of Cells-
Supply Voltage Min2.7V
Supply Voltage Max20V
IC Case / PackageMLP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Automotive Qualification Standard-
Digital IC CaseMLP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
-
Interfaces
USB
Supply Voltage Min
2.7V
IC Case / Package
MLP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Digital IC Case
MLP
Supply Voltage
5V
No. of Cells
-
Supply Voltage Max
20V
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
Product traceability