Print Page
Image is for illustrative purposes only. Please refer to product description.
1,342 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | kr5.650 |
500+ | kr4.490 |
1000+ | kr3.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
kr615.00 (ex VAT)
A kr50.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoEFC8811R-TF
Order Code2706277RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel27A
Continuous Drain Current Id P Channel27A
Drain Source On State Resistance N Channel2300µohm
Drain Source On State Resistance P Channel2300µohm
Transistor Case StyleCSP
No. of Pins6Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
27A
Drain Source On State Resistance P Channel
2300µohm
No. of Pins
6Pins
Power Dissipation P Channel
2.5W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
27A
Drain Source On State Resistance N Channel
2300µohm
Transistor Case Style
CSP
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability