Print Page
Product Information
Product Overview
The CM1214A-02MR is an AC signal ESD Protector Device ideal for dual high-speed signal pairs used in Gigabit Ethernet and ADSL. The device can also be used for higher transmit voltage applications by connecting the two channels in series.
- Single channel ESD protection for an AC signal up to ±5V for 0.25W transmit power
- Connects two channels in series for signals up to 10V (1W transmit power)
- ±8kV ESD Protection per IEC 61000-4-2 contact discharge
- Minimal variation with voltage and temperature
- Each I/O pin can withstand over 1000 ESD strikes
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
400mW
Automotive Qualification Standard
-
Diode Case Style
MSOP
Operating Voltage
7V
Product Range
CM1214
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability