Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSECO-NCP51530HB-GEVB
Order Code3528529
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCP51530BMNTWG, NVMFS6H800NLT1G, NVTFS5C453NLWFTAG
Kit Application TypePower Management
Application Sub TypeMOSFET Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsApplication Daughter Board NCP51530BMNTWG/NVMFS6H800NLT1G/NVTFS5C453NLWFTAG
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Application daughter-card for NCP51530 half-bridge gate driver
- High performance, 700V-3.5/3A high and low side NCP51530 mosfet driver
- 2 different MOSFET packages
- Adjustable gate resistance
- Adjustable dead time (through external resistors and capacitor)
- Adjustable bootstrap
- Gate current and gate voltage measurement
- Interface to baseboard (plug and play)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
NCP51530BMNTWG, NVMFS6H800NLT1G, NVTFS5C453NLWFTAG
Application Sub Type
MOSFET Driver
Core Sub-Architecture
-
Kit Contents
Application Daughter Board NCP51530BMNTWG/NVMFS6H800NLT1G/NVTFS5C453NLWFTAG
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15