Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC79431KNE-E
Order Code3608326
Technical Datasheet
No. of Digits-
No. of Segments-
IC Case / PackagePQFP
No. of Pins100Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interfaces-
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max85°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits
-
IC Case / Package
PQFP
Supply Voltage Min
2.7V
Interfaces
-
Operating Temperature Min
-20°C
MSL
MSL 3 - 168 hours
No. of Segments
-
No. of Pins
100Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1