Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC75857W-E
Order Code3608321
Technical Datasheet
No. of Digits-
No. of Segments164
IC Case / PackageSQFP
No. of Pins64Pins
Supply Voltage Min2.7V
Supply Voltage Max6V
InterfacesSerial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 4 - 72 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits
-
IC Case / Package
SQFP
Supply Voltage Min
2.7V
Interfaces
Serial
Operating Temperature Min
-40°C
MSL
MSL 4 - 72 hours
No. of Segments
164
No. of Pins
64Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1