Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMF6704V
Order Code3608392
Product RangeXSTM DrMOS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMF6704V
Order Code3608392
Product RangeXSTM DrMOS
Technical Datasheet
No. of Channels-
Gate Driver Type-
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins40Pins
IC Case / PackageMLP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min3V
Supply Voltage Max14V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay-
Output Delay250ns
Product RangeXSTM DrMOS
Qualification-
Alternatives for FDMF6704V
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
-
Driver Configuration
-
No. of Pins
40Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Input Delay
-
Product Range
XSTM DrMOS
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
MLP
Input Type
-
Sink Current
-
Supply Voltage Max
14V
Operating Temperature Max
150°C
Output Delay
250ns
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability