Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7SA-10P
Order Code3413471
Product RangeP7SA
Technical Datasheet
44 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr74.470 |
5+ | kr73.030 |
10+ | kr71.470 |
20+ | kr70.020 |
50+ | kr68.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr74.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7SA-10P
Order Code3413471
Product RangeP7SA
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins4Pins
Current Rating-
Voltage Rating-
Product RangeP7SA
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
4Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Solder
Current Rating
-
Product Range
P7SA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011907