Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr222.240 |
5+ | kr213.280 |
10+ | kr205.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr222.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoP3GA-11
Order Code424754
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating6A
Voltage Rating240VAC
Product Range-
Product Overview
The P3GA-11 is a 11-pin Back-connecting Socket, DIN rail mount with screw termination. This back-connecting socket is suitable for use with Omron H3CR-F series solid state twin timers.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
240VAC
Socket Terminals
Screw
Current Rating
6A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0459