Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-1E DC5
Order Code1333640
Product RangeG5LE-E
Also Known AsG5LE-1-E DC5, G5LN8594M
Technical Datasheet
1,101 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr26.020 |
10+ | kr23.280 |
25+ | kr22.190 |
50+ | kr21.430 |
100+ | kr20.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr26.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-1E DC5
Order Code1333640
Product RangeG5LE-E
Also Known AsG5LE-1-E DC5, G5LN8594M
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current16A
Product RangeG5LE-E
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance62.5ohm
Approvals & StandardsCSA, IEC, UL, VDE
Product Overview
The Omron G5LE series are through hole PCB power relays. These electromechanical power relays are standard single pole, class B coil insulation model. These relays are used in home appliances, vending machines and outdoor action equipments.
- Available in flux protection and fully sealed enclosure types
- SPST-NO, SPDT contact configurations
- UL, CSA and VDE standards approved
- Switching capacity of 10A at 120VAC and 8A at 30VDC
- Selectable coil voltage of 5VDC, 12VDC, 24VDC
- Ambient operating temperature is 85°C
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
62.5ohm
Coil Voltage
5VDC
Product Range
G5LE-E
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, IEC, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012