Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoE3S-AR86
Order Code3102816
Product RangeE3S-A Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON
Manufacturer Part NoE3S-AR86
Order Code3102816
Product RangeE3S-A Series
Technical Datasheet
Sensor Output TypePNP
Sensing Range Max2m
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current100mA
Product RangeE3S-A Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Output Current
100mA
SVHC
No SVHC (17-Dec-2014)
Sensing Range Max
2m
Supply Voltage DC Max
30V
Product Range
E3S-A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804