Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-PH0505AD3
Order Code2354011
Product RangeD6F-PH Series
Also Known AsD6F-PH0505AD3, D6F 0130R
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-PH0505AD3
Order Code2354011
Product RangeD6F-PH Series
Also Known AsD6F-PH0505AD3, D6F 0130R
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-50Pa
Sensor Output TypeDigital
Operating Pressure Max50Pa
Pressure Measurement TypeDifferential
Supply Voltage Min2.3VDC
Port StyleDual Radial Barbed
Supply Voltage Max3.6VDC
Supply Current-
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeD6F-PH Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D6F-PH0505AD3 is a MEMS Differential Pressure Sensor with superior resistance to environments. It is based on thermal flow principle. It features compact and high-accuracy, high flow impedance to reduce the influence of bypass configuration.
- High accuracy of ±3%RD
- Linearized and temperature compensated
- Digital output (I²C communication)
- High flow impedance to reduce the influence of bypass configuration
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Digital
Pressure Measurement Type
Differential
Port Style
Dual Radial Barbed
Supply Current
-
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
80°C
Qualification
-
Operating Pressure Min
-50Pa
Operating Pressure Max
50Pa
Supply Voltage Min
2.3VDC
Supply Voltage Max
3.6VDC
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
D6F-PH Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052