Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTFZ-08-E
Order Code4014611
Product RangePTF Series
Technical Datasheet
178 In Stock
5 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr74.700 |
5+ | kr73.250 |
10+ | kr71.690 |
20+ | kr70.240 |
50+ | kr68.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr74.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTFZ-08-E
Order Code4014611
Product RangePTF Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating15A
Voltage Rating250V
Product RangePTF Series
SVHCTo Be Advised
Product Overview
- PTFZ-08-E socket
- DIN rail/surface mounting, 8-pin, screw terminals
- Dimension is 28.5mm width x 33mm depth x 78.5mm height
- Colour is black
- Used with G3H, LY1, LY2 relay
- Power rating of 15A, 250V (at 50degree) and 12A, 250V (at 70degree)
- Compliance with UL File No. E87929, CSA File No. LR31928, TÜV
- Finger protection structure
Notes
Relays have finger protection. Round terminals cannot be used. Use forked terminals.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
15A
Product Range
PTF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268