Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTF-14-PU-L
Order Code4014610
Product RangePTF Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr167.590 |
5+ | kr164.250 |
10+ | kr160.900 |
20+ | kr157.560 |
50+ | kr154.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr167.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTF-14-PU-L
Order Code4014610
Product RangePTF Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating250V
Product RangePTF Series
SVHCTo Be Advised
Product Overview
PTF-14-PU-L socket with push-in plus technology to save work added to series for LY4 relays. Sockets with Push-In Plus technology are used to save wiring work in comparison with traditional screw terminals. No screw loosening means maintenance-free application. It has light insertion force and strong pull-out strength to achieve both less wiring work and high reliability. Hand-free structure that holds an inserted screwdriver to achieve easier wiring work for stranded wires. Each terminal includes two wiring holes and can be used for crossover wiring. DIN track mounting or screw mounting.
- Coil terminals and contact terminals are completely separated in an organized wiring layout
- Release lever is provided as a standard feature, DIN terminal numbers are indicated
- One-touch Installation onto DIN-track
- Colour is black, 14-pin
- Dimension is 43.4mm width x 52.1mm depth x 90mm height
- Operating ambient temperature is -40 to 70°C
- Continuous carry current is 10A
- Minimum insulation resistance is 1000Mohm (at 500VDC)
- Voltage rating of 250V, current rating of 10A
- Weight is approximately 100g
Contents
Socket, Hold down clip, Release lever.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
PTF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1