Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPT11-0
Order Code4014608
Technical Datasheet
22 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr33.670 |
5+ | kr32.380 |
10+ | kr31.190 |
20+ | kr30.650 |
50+ | kr29.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr33.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPT11-0
Order Code4014608
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins11Pins
Current Rating10A
Voltage Rating250V
Product Range-
SVHCTo Be Advised
Product Overview
- PT11-0 is PC terminal socket
- Back connecting
- Number of pins are 11
- Used with LY series 3PDT general purpose relay
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
11Pins
Voltage Rating
250V
SVHC
To Be Advised
Socket Terminals
PC Pin
Current Rating
10A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013