Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-EA 100-240AC
Order Code4014535
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,519.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,519.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-EA 100-240AC
Order Code4014535
Technical Datasheet
Accessory TypeCycle Control Unit
For Use WithOmron G3PA Series Solid State Relays
Product Range-
SVHCTo Be Advised
Product Overview
G32A-EA series cycle control unit which is used in combination with the G3PA to enable high-precision temperature control. It use cycle control to achieve power control with little noise. It is used in combination with the G3PA to connect to single- and three-phase loads. Three types of input method available: internal adjuster, external adjuster or DC signals from 4 to 20mA.
- Streamline design, both DIN track mounting and screw mounting possible
- Use linking terminals for close mounting of the G3PA
- Built-in isolation transformer, power supply range from 100 to 240V
- Maximum rated power supply current is 40mA
- Output signal is 20mA maximum at 12VDC ±15% (at 25°C)
- Output cycle rate is 0 to 100%
- Power supply voltage range from 75 to 264VAC
- Ambient temperature is -30 to 100°C
- Dielectric strength is 1500VAC, 50/60Hz for 1minute
Technical Specifications
Accessory Type
Cycle Control Unit
Product Range
-
For Use With
Omron G3PA Series Solid State Relays
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1