Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-A40-VD DC5-24
Order Code4014531
Product RangeG32A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr923.730 |
5+ | kr903.590 |
10+ | kr884.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr923.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-A40-VD DC5-24
Order Code4014531
Product RangeG32A Series
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max240VAC
Relay MountingDIN Rail
Relay Terminals-
Switching Mode-
Operating Voltage Min24VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG32A Series
SVHCTo Be Advised
Product Overview
- G32A-A40-VD DC5-24 is power device cartridge
- Carry current is 40A
- Load voltage range from 19 to 264VAC
- VDE certified
- Used with G3PA-240B-VD DC5-24 solid state relay
Technical Specifications
Contact Configuration
-
Operating Voltage Max
240VAC
Relay Terminals
-
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
40A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
5VDC
Product Range
G32A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044