Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX403N
Order Code2501919
Technical Datasheet
7 In Stock
6 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr880.140 |
5+ | kr836.100 |
10+ | kr818.370 |
25+ | kr800.980 |
50+ | kr783.360 |
100+ | kr765.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr880.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX403N
Order Code2501919
Technical Datasheet
Sensing MethodThrough Beam
Sensing Range Max13mm
Sensing Distance / Slot Width13mm
Supply Voltage Min12VDC
Supply Voltage DC Min12V
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Output Current80mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeNPN Open Collector
IP RatingIP50
Sensor MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Qualification-
Technical Specifications
Sensing Method
Through Beam
Sensing Distance / Slot Width
13mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
IP50
Operating Temperature Min
-10°C
Product Range
-
Sensing Range Max
13mm
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Output Current
80mA
Collector Emitter Voltage Max
-
Sensor Output Type
NPN Open Collector
Sensor Mounting
Through Hole
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629