Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA4EG-BE2R041
Order Code3771939
Product RangeA4EG Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr5,834.810 |
5+ | kr5,697.830 |
10+ | kr5,560.620 |
25+ | kr5,286.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr5,834.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA4EG-BE2R041
Order Code3771939
Product RangeA4EG Series
Technical Datasheet
Product RangeA4EG Series
Panel Cutout Diameter-
Contact ConfigurationDPST-NC
Switch OperationOn-Off
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingFree Hanging
Switch TerminalsScrew
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Product Range
A4EG Series
Contact Configuration
DPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
3A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Free Hanging
Illumination Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability