Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX1096
Order Code1348950
Also Known AsEE-SX1096, EESX1479B
Technical Datasheet
9 In Stock
34 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr45.240 |
10+ | kr30.770 |
25+ | kr28.270 |
50+ | kr25.660 |
100+ | kr23.160 |
500+ | kr22.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr45.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX1096
Order Code1348950
Also Known AsEE-SX1096, EESX1479B
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.4mm
Gap Width3.4mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width0.5mm
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr4V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The EE-SX1096 series high resolution general purpose transmissive Photomicrosensor with a horizontal sensing slot.
- 3.4mm Wide Slot
- Mounts to PCBs or connects to connectors
- 0.5mm wide Aperture
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Gap Width
3.4mm
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3.4mm
Supply Voltage Min
-
Aperture Width
0.5mm
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004