Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr7,923.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr7,923.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWTC-REC2-MA
Order Code3804361
Technical Datasheet
Analogue Outputs4mA to 20mA
Carrier Frequency2.4GHz
No. of Channels48Channels
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Consumption300mA
Supply Voltage Max16VDC
Receiver MountingWall Mount
Networking InterfaceUSB
Kit ContentsWireless Receiver, Measurement/Data Logging Software, AC Power Adaptor, USB Cable & User's Guide
Technical Specifications
Analogue Outputs
4mA to 20mA
No. of Channels
48Channels
Operating Temperature Max
70°C
Supply Voltage Max
16VDC
Networking Interface
USB
Carrier Frequency
2.4GHz
Operating Temperature Min
-10°C
Current Consumption
300mA
Receiver Mounting
Wall Mount
Kit Contents
Wireless Receiver, Measurement/Data Logging Software, AC Power Adaptor, USB Cable & User's Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.99155