Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTXCO-50.
Order Code3500055
Product RangeTXCO-50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr12,288.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr12,288.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTXCO-50.
Order Code3500055
Product RangeTXCO-50 Series
Technical Datasheet
Gas TypeCarbon Monoxide
Particle Count Max50ppm
Accuracy± 5%
Accuracy5%
Sampling Method-
Product RangeTXCO-50 Series
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
± 5%
Sampling Method
-
Particle Count Max
50ppm
Accuracy
5%
Product Range
TXCO-50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.689472