Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSP10R-001
Order Code3803036
Product RangeSP10R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr91.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr91.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP10R-001
Order Code3803036
Product RangeSP10R Series
Technical Datasheet
Thermocouple Wire TypeS
Length - Imperial-
Length - Metric-
No. of Max Strands x Strand SizeSolid
Wire Gauge50AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code Standard-
InsulationUninsulated
Operating Temperature Min0°C
Operating Temperature Max1450°C
Product RangeSP10R Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
S
Length - Metric
-
Wire Gauge
50AWG
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
1450°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
-
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
-
Operating Temperature Min
0°C
Product Range
SP10R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:71101980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181