Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSP10R-0.25MM-M
Order Code3887950
Product RangeSP10R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr2,235.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,235.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP10R-0.25MM-M
Order Code3887950
Product RangeSP10R Series
Technical Datasheet
Thermocouple Wire TypeS
Length - Imperial-
Length - Metric-
No. of Max Strands x Strand SizeSolid
Wire Gauge30AWG
Conductor Area CSA-
Product RangeSP10R Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Wire Type
S
Length - Metric
-
Wire Gauge
30AWG
Product Range
SP10R Series
Length - Imperial
-
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:71101910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001