Product Information
Product Overview
SP-013 series is a digital interface smart probe with discrete I/O provides an easy way to integrate digital pulse inputs to user Omega Link Ecosystem. This accepts digital pulse inputs through its M12 5-pin connector and Omega Link smart interfaces through its M12 8-pin connector. This may be configured to monitor the on/off state of the input signals, the pulse rate/ duty cycle of the primary input, or the pulse delay between the two signals. The pulse totalizing function supports both standard counting and up/down counting. It features 2 configurable digital I/O pins. This can be used for a myriad of applications including driving relays, physical alarms, or sensing dry contacts like door switches.
- Pulse rate, pulse width, pulse duty cycle and pulse delay monitoring
- Up/down counter, 2x digital I/O
- Software configurable through SYNC configuration software
- Modular M12 construction
- Smart core enabled data logging, integrated alarm and control, plug and play device detection
- 2.8VDC to 3.3VDC voltage
- Operating temperature range from -40 to 85°C
- Dimension is 22.1mm W x 96.7mm L
- Compatible with OEG, SYNC configuration software, Omega Link cloud and modbus networks
Technical Specifications
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate