Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRPLC-2M
Order Code3870506
Product RangeRPLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr7,702.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr7,702.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRPLC-2M
Order Code3870506
Product RangeRPLC Series
Technical Datasheet
Bore Size11.1mm
Body Length62.9mm
Operating Frequency Max-
Operating Pressure Max7bar
Product RangeRPLC Series
Technical Specifications
Bore Size
11.1mm
Operating Frequency Max
-
Product Range
RPLC Series
Body Length
62.9mm
Operating Pressure Max
7bar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979