Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPCL819-150A
Order Code3909409
Product RangePCL819 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCL819-150A
Order Code3909409
Product RangePCL819 Series
Technical Datasheet
Pressure Measuring Range0bar to 10bar
Resolution (in H2O)-
Accuracy0.025%
Response Time-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePCL819 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
High performance handheld pressure calibrator with an integral electric pressure pump in a small, lightweight, handheld unit.
- Absolute 0 to 10bar (0 to 150psi) range
- Accuracy to 0.025% FS
- Source and measure 4 to 20mA
- 24VDC loop power supply to power device under test
- Rugged, compact design Just 1.2Kg (2.5lb)
- Operates on 8 standard "AA" alkaline batteries
- Pt100 RTD input for temperature measurement
- Large graphic style LCD with backlight can be configured to display up to 3 inputs simultaneously
- 15 user selectable pressure units
Contents
Handheld pressure calibrator, Operator's manual, 8 "AA" batteries, Test leads, Test hose, Dirt trap, Fittings, Calibration certificate, Carrying case.
Technical Specifications
Pressure Measuring Range
0bar to 10bar
Accuracy
0.025%
Operating Temperature Min
-10°C
Product Range
PCL819 Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
50°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.399502