Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP10R-010-16
Order Code3815689
Product RangeP10R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr4,613.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr4,613.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP10R-010-16
Order Code3815689
Product RangeP10R Series
Technical Datasheet
Thermocouple Wire TypeS
Length - Imperial16"
Length - Metric406.4mm
No. of Max Strands x Strand Size-
Wire Gauge30AWG
Conductor Area CSA0.05mm²
Product RangeP10R Series
Technical Specifications
Thermocouple Wire Type
S
Length - Metric
406.4mm
Wire Gauge
30AWG
Product Range
P10R Series
Length - Imperial
16"
No. of Max Strands x Strand Size
-
Conductor Area CSA
0.05mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608