Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,509.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,509.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-1/10-3-50-0-TS-2
Order Code3868017
Product RangePM Series
Technical Datasheet
Sensing Temperature Min0°C
RTD TypeProbe with Leads
Sensing Temperature Max100°C
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-100°C
Measured Temperature Max100°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter3mm
Probe Length50mm
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangePM Series
Technical Specifications
Sensing Temperature Min
0°C
Sensing Temperature Max
100°C
Resistance
100ohm
Measured Temperature Max
100°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
2m
Cable Termination
Wire Leaded
Product Range
PM Series
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Min
-100°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
50mm
Cable Length - Imperial
6.6ft
Wire Configuration
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0499