Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,695.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,695.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-L-A-6-20-0-PS-15
Order Code3868006
Product RangePL Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A
Sensing Temperature Max100°C
Measured Temperature Min-100°C
Resistance100ohm
Measured Temperature Max100°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter6mm
Probe Length20mm
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangePL Series
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
100°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
20mm
Cable Length - Imperial
49.2ft
Wire Configuration
4-Wire
RTD Accuracy
Class A
Measured Temperature Min
-100°C
Measured Temperature Max
100°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
15m
Cable Termination
Wire Leaded
Product Range
PL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14969