Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-AM864HP622
Order Code3909260
Product RangeOM-AMPB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,624.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,624.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-AM864HP622
Order Code3909260
Product RangeOM-AMPB Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialFibreglass
External Height - Metric203.2mm
External Width - Metric152.4mm
External Depth - Metric101.6mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial4"
Product RangeOM-AMPB Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
203.2mm
External Depth - Metric
101.6mm
Body Colour
Grey
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
Boric acid (14-Jun-2023)
Enclosure Material
Fibreglass
External Width - Metric
152.4mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
6"
Product Range
OM-AMPB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate