Print Page
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr854.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr854.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTC-5-MC
Order Code3410361
Product RangeMTC
Technical Datasheet
Thermocouple Type-
Sensor TypeThermocouple, RTD, Thermistor
Connector StyleMulti-Pin TC Cable Connector
No. of Pins5Pins
Calibration Standard-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Product RangeMTC
SVHCNo SVHC (17-Jan-2022)
Product Overview
Sturdy multi-pin connectors provide an efficient means of joining multiwire thermocouple cables. They can be used with multiple OMEGA extension stranded wire for rapid, convenient connections and for dismantling an apparatus without handling individual sensors. When used with MTC Series pins, the connector design utilizes a combination of resilient and rigid dielectric insulators to eliminate internal air voids and prevent the passage of air and moisture into or through the connector. Connectors can withstand ambient temperatures to 200°C (392°F), contributing to an extended connector life.
- 5 cavities
- High performance design
- Removable crimp contacts
- Use with 20-24 AWG stranded wire
- Intermateable with MIL-C-26500 connectors
- Male in-line cord connector
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple, RTD, Thermistor
No. of Pins
5Pins
Operating Temperature Min
-55°C
Product Range
MTC
Thermocouple Type
-
Connector Style
Multi-Pin TC Cable Connector
Calibration Standard
-
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02