Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr635.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr635.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12MJSS-1/4-U-6
Order Code3359675
Technical Datasheet
Thermocouple TypeJ
Length6"
Measured Temperature Min0°C
Outside Diameter0.25"
External Diameter0.25"
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max720°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple Termination4 Pin M12 Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
0°C
External Diameter
0.25"
Measured Temperature Max
720°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Length
6"
Outside Diameter
0.25"
Probe/Pocket Body Material
Stainless Steel
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
152.4mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
4 Pin M12 Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040975
Product traceability