Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM703-150
Order Code3809182
Product RangeLCM703 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr5,797.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr5,797.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM703-150
Order Code3809182
Product RangeLCM703 Series
Technical Datasheet
Load Capacity150kg
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-40°C
Operating Temperature Max82°C
Product RangeLCM703 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCM703 series comprises economical, low profile universal (tension/compression) load cell suitable for many industrial applications, including robotics, automated weighing systems, and batch process control systems.
- Capacity of 150kgf(331lb)
- Compatible with DPiS, DP41-S, DP25B-S metric models
- High Accuracy
- Rugged industrial design
- 3.6m (12') shielded 4-conductor PVC cable
Contents
Load cell, Universal link with 3.6m (12') cable.
Technical Specifications
Load Capacity
150kg
Cell Output mV / V
2
Operating Temperature Max
82°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-40°C
Product Range
LCM703 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314339