Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoISDTHP-5
Order Code3907849
Product RangeiSD-TH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr2,663.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,663.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoISDTHP-5
Order Code3907849
Product RangeiSD-TH Series
Technical Datasheet
Length5"
External Diameter0.063"
Probe/Pocket Body MaterialStainless Steel
Product RangeiSD-TH Series
Technical Specifications
Length
5"
Probe/Pocket Body Material
Stainless Steel
External Diameter
0.063"
Product Range
iSD-TH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680388