Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoIF-001
Order Code3872806
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BM12 Receptacle
No. of Positions-
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
IF-001 smart interface cable provides an easy way to configure and monitor Omega Smart Probes. The USB 2.0 compliant device appears as a serial port and is compatible with Windows, iOS, and Linux. The IF-001 provides a Modbus RTU or Modbus ASCII interface to the entire smart sensor register set. An integrated command line interface allows for quick smart sensor register configuration and monitoring using standard terminal emulators. The 8-pin M12 connector provides 3.3 VDC power for external Smart Sensor probe with an integrated power monitor to protect against short circuits.
- Sync by Omega and Omega enterprise gateway support
Technical Specifications
Connector Type A
USB 2.0 A Plug
No. of Positions
-
Cable Length - Imperial
-
SVHC
No SVHC (17-Jan-2022)
Connector Type B
M12 Receptacle
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058