Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr5,709.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr5,709.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
4-channel handheld data logger thermometer has a high resolution and fast analogue-to-digital converter. Measurements settings and results are shown on the backlit LCD display. Data can be stored in the meter or directly saved on a computer through PC interface. Recorded data can be further processed on a computer. With the exclusive software, recording/recalling of data and programming of logging parameters can be done directly through a PC.
- Features auto range, LED back light, HOLD function
- USB interface with Windows® software
- J, K, E, T thermocouple types
- 0.1ºC (0.1ºF) with Windows software
- MAX/MIN/AVG function
- Auto shut-off for battery saving
- 16,000 records per channel
Contents
Data logger thermometer with 4 beaded wire Type K thermocouples, 9V battery, Hard carrying case, Software, USB cable, NIST certificate, Operator’s manual.
Technical Specifications
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89811