Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD3005-D-A
Order Code3900139
Product RangeFPD3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr43,065.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr43,065.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD3005-D-A
Order Code3900139
Product RangeFPD3000 Series
Technical Datasheet
Flow Rate Min10l/min
Flow Rate Max100l/min
Supply Voltage Min18V
Supply Voltage Max30V
Accuracy0.5%
Product RangeFPD3000 Series
SVHCBoric acid (14-Jun-2023)
Port Size25.4mm
Supply Voltage DC Min18V
Technical Specifications
Flow Rate Min
10l/min
Supply Voltage Min
18V
Accuracy
0.5%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Min
18V
Flow Rate Max
100l/min
Supply Voltage Max
30V
Product Range
FPD3000 Series
Port Size
25.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate