Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAHP-7561
Order Code3280210
Product RangeAHP Series
Technical Datasheet
38 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr2,953.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,953.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHP-7561
Order Code3280210
Product RangeAHP Series
Technical Datasheet
Duct Heater TypeT Type Air and Gas Heater
Supply Voltage120VAC
Power Consumption750W
Watt Density136W/in²
Outlet Air Temperature Max540°C
Flow Rate Max20CFM
Heated Length - Imperial5.5"
Heated Length - Metric140mm
Outer Diameter19.1mm
Inlet NPT0.75"
Outlet NPT0.75"
Sheath MaterialStainless Steel
Phase Type-
No. of Heating Elements-
Product RangeAHP Series
Technical Specifications
Duct Heater Type
T Type Air and Gas Heater
Power Consumption
750W
Outlet Air Temperature Max
540°C
Heated Length - Imperial
5.5"
Outer Diameter
19.1mm
Outlet NPT
0.75"
Phase Type
-
Product Range
AHP Series
Supply Voltage
120VAC
Watt Density
136W/in²
Flow Rate Max
20CFM
Heated Length - Metric
140mm
Inlet NPT
0.75"
Sheath Material
Stainless Steel
No. of Heating Elements
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.287129