Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoVXV-35-101E
Order Code4037178
Product RangeVX Series
Technical Datasheet
Thermal Resistance209W/m.K
External Width - Metric48.7mm
External Height - Metric30mm
External Length - Metric35mm
External Diameter - Metric-
External Width - Imperial1.92"
External Height - Imperial1.18"
External Length - Imperial1.38"
External Diameter - Imperial-
Product RangeVX Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
209W/m.K
External Height - Metric
30mm
External Diameter - Metric
-
External Height - Imperial
1.18"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Width - Metric
48.7mm
External Length - Metric
35mm
External Width - Imperial
1.92"
External Length - Imperial
1.38"
Product Range
VX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03866