Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No20JR10E
Order Code4037795
Product Range20 Series
Technical Datasheet
Resistance0.1ohm
Product Range20 Series
Power Rating10W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 50ppm/°C
Product Length47.2mm
Resistor TypeHigh Power
Product Width-
Product Height-
Product Diameter10mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.1ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/°C
Resistor Type
High Power
Product Height
-
Operating Temperature Min
-
Qualification
-
Product Range
20 Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
47.2mm
Product Width
-
Product Diameter
10mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004886