Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No12FR010E
Order Code1633905
Product Range10 Series
Technical Datasheet
Resistance0.01ohm
Product Range10 Series
Power Rating2W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Product Length10.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 12FR010E is a Current Sense Resistor with silicone molding compound encapsulation. This 10 series through hole fixed resistor features low inductance, axial leaded terminals and the fixed resistance can be measured at point "M".
- <gt/>1000MΩ Insulation resistance
- <lt/>±2µV/°C Thermal EMF
- 500VRMS Dielectric withstanding voltage
- -55 to 275°C Temperature range
Technical Specifications
Resistance
0.01ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
10 Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
10.6mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
Product traceability