Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJE-SS-124DM,000
Order Code1891672
Product RangeOJE
Also Known AsOJE-SS-124DM,000
Technical Datasheet
48 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr16.620 |
10+ | kr13.770 |
25+ | kr12.900 |
100+ | kr11.920 |
1000+ | kr10.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr16.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJE-SS-124DM,000
Order Code1891672
Product RangeOJE
Also Known AsOJE-SS-124DM,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeOJE
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance1.28kohm
Approvals & StandardsVDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OJE-SS-124DM,000 is a miniature PCB Relay with DC coil. This OJE-series relay has 1-form-A (1NO) Ag contacts with flux proof category of protection. 3kV dielectric between coil and contacts. Typical applications appliances, industrial control.
- Small size
- Standard class E insulation
- 450mW Coil power
- -30 to 85°C Ambient temperature range
Applications
Consumer Electronics, HVAC, Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
1.28kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
OJE
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Approvals & Standards
VDE
Technical Docs (3)
Alternatives for OJE-SS-124DM,000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005625