Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No4-1419145-8
Order Code4071703
Product RangeOUAZ Series
Technical Datasheet
739 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr44.790 |
10+ | kr41.580 |
25+ | kr36.370 |
100+ | kr30.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr44.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No4-1419145-8
Order Code4071703
Product RangeOUAZ Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeOUAZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Palladium Alloy
Coil Resistance2.8kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
24V
Coil Resistance
2.8kohm
Contact Configuration
SPDT
Product Range
OUAZ Series
Coil Type
Non Latching
Contact Voltage VAC
120V
Contact Material
Silver Palladium Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.29
Product traceability