Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
420+ | kr75.220 |
Product Information
Product Overview
S32K312NHT0MPBST is a S32K3xx product series automotive 32-bit general purpose MCU further extends the highly-scalable portfolio of Arm® Cortex® - M0+/M4F S32K1xx chip in the automotive industry with the Arm Cortex-M7 core at higher frequency, more memory, ASIL-B and D rating and advanced security module. With a focus on automotive environment robustness, the S32K3xx product series device is well suited to a wide range of applications in electrical harsh environments. The S32K3xx series offers a broad range of memory, peripherals and performance options. Device in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- 1 x M7 core, 2MB memory
- Temperature range from -40°C to 125°C, voltage range from 2.97V to 5.5V
- M7 supports up to 300MHz frequency with 2.14DMIPS/MHz, arm core based on the Armv7 and Thumb®-2 ISA
- Integrated digital signal processor (DSP), single precision floating point unit (FPU)
- Configurable nested vectored interrupt controller (NVIC), 32KHz low power oscillator (SIRC)
- 32KHz slow external oscillator (SXOSC), system phased lock loop (SPLL)
- Data and instruction cache for each core to minimize performance impact of memory access latencies
- QuadSPI support, one temperature sensor (TempSense)
- Up to two internal software watchdog timers (SWT), error detection code (EDC) on data path
- Virtualization wrapper (VIRT-WRAPPER), providing I/O protection
Technical Specifications
S32K3 Family S32K312 Series Microcontrollers
32 bit
2MB
MaxQFP
I2C, I2S, SPI, UART
48Channels
2.97V
-40°C
Surface Mount
S32K312
MSL 3 - 168 hours
ARM Cortex-M7
120MHz
172Pins
143I/O's
192KB
12Bit
5.5V
125°C
S32K3
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate