Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9022/DY
Order Code2890399
Technical Datasheet
Data Rate250Kbps
RF / IF ModulationGFSK
Frequency Min2400MHz
Frequency Max2483.5MHz
Receiving Current9.25mA
RF IC Case StyleHVQFN
No. of Pins40Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current8.8mA
Output Power (dBm)4dBm
Sensitivity dBm-95dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
250Kbps
Frequency Min
2400MHz
Receiving Current
9.25mA
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
4dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
RF / IF Modulation
GFSK
Frequency Max
2483.5MHz
RF IC Case Style
HVQFN
Supply Voltage Min
1.8V
Transmitting Current
8.8mA
Sensitivity dBm
-95dBm
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability