Product Information
Product Overview
The P89LPC915FDH,129 is a 8-bit Microcontroller based on a high performance processor architecture that executes instructions in two to four clocks, six times the rate of standard 80C51 devices. The device features 2kB byte-erasable flash code memory organized into 256-byte sectors and 16-byte pages and single-byte erasing allows any byte(s) to be used as non-volatile data storage. 256-byte RAM data memory, 16-bit counter/timer may be configured to toggle a port output upon timer overflow or to become a PWM output, 23-bit system timer that can also be used as a RTC, 4-input multiplexed 8-bit A/D converter/single DAC output and two analog comparators with selectable reference.
- High performance 80C51 CPU
- In-application programming (IAP-Lite)
- Serial flash in-circuit programming (ICP)
- Watchdog timer with separate on-chip oscillator
- Low voltage brownout detect
- Idle mode
- Active-LOW reset
- Programmable port output configuration options
- Port input pattern match detect
- LED drive capability (20mA) on all port pins
- Controlled slew rate port outputs to reduce EMI
- 4 Interrupt priority levels
- 6 Keypad interrupt inputs
- Second data pointer
- Schmitt trigger port inputs
- Emulation support
Applications
Industrial
Technical Specifications
8051 Family P87LPC9xx Series Microcontrollers
18MHz
14Pins
12I/O's
256Byte
8Bit
3.6V
85°C
8051
-
8051
2KB
TSSOP
I2C, UART
4Channels
2.4V
-40°C
Surface Mount
P87LPC9xx
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate